Honeywell Safety Starter Mid Black, White, Yellow Composite Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- RS Stock No.:
- 276-0853
- Mfr. Part No.:
- 6250128-44
- Brand:
- Honeywell Safety
Subtotal (1 pair)*
$155.31
(exc. GST)
$170.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $155.31 |
*price indicative
- RS Stock No.:
- 276-0853
- Mfr. Part No.:
- 6250128-44
- Brand:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | Starter Mid | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Closure Type | Lace Up | |
| Colour | Black, White, Yellow | |
| Safety Toe Type | Composite | |
| Additional Safety Features | A | |
| Midsole Material | Composite | |
| Size US | 11 | |
| Resistance Features | Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Textile, Thermoplastic Polyurethane | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series Starter Mid | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Closure Type Lace Up | ||
Colour Black, White, Yellow | ||
Safety Toe Type Composite | ||
Additional Safety Features A | ||
Midsole Material Composite | ||
Size US 11 | ||
Resistance Features Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Textile, Thermoplastic Polyurethane | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Sole Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety starter mid yellow safety shoes have comfortable and flexible and lighter design. It has lighter composite and fiberglass toecap. This range is created with an ergonomic style that mimics the foots natural movement, so it feels like youre wearing a sock. EN ISO 20345:2011 S1P SRC.
Flexible nylon textile with microfiber upper
3D mesh lining
EVA midsole and rubber outsole
Patent pending wear off indicators
Related links
- Honeywell Safety Starter Mid Black Yellow Composite Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2011
- Honeywell Safety Starter Mid Black Yellow Composite Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Honeywell Safety Starter Mid Black Yellow Composite Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
- Honeywell Safety Starter Mid Black Yellow Composite Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011
- Honeywell Safety Starter Mid Black Yellow Composite Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011
- Honeywell Safety Starter Mid Black Yellow Composite Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- Honeywell Safety Starter Mid Black Yellow Composite Toe Capped Unisex Safety Boots 3.5, EU 36 EN ISO 20345:2011
- Honeywell Safety Starter Mid Black Yellow Composite Toe Capped Unisex Safety Boots 3, EU 35 EN ISO 20345:2011
