Recently searched

    Honeywell Safety Starter Mid Black, White, Yellow Composite Toe Capped Unisex Safety Boots, UK 4, EU 37

    Subtotal (1 pair)**

    $178.89

    (exc. GST)

    $196.78

    (inc. GST)

    Add to Basket
    Select or type quantity
    12 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Pair(s)
    Per Pair
    1 +$178.89

    **price indicative

    RS Stock No.:
    276-0846
    Mfr. Part No.:
    6250128-37
    Brand:
    Honeywell Safety
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Honeywell Safety

    Series

    Starter Mid

    Gender

    Unisex

    Shoe Size EU

    37

    Shoe Size UK

    4

    Shoe Size US

    5

    Colour

    Black, White, Yellow

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    ESD Safe

    No

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Water Resistant

    No

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S1P

    Slip Resistance Rating

    SRC

    Upper Material

    Textile, TPU

    Sole Material

    Rubber

    Midsole Type

    Composite

    Anti-Slip

    Yes

    Related links