- RS Stock No.:
- 275-5602
- Mfr. Part No.:
- MILK ABI21 44
- Brand:
- AIMONT
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Pair
$171.66
(exc. GST)
$188.83
(inc. GST)
Pair(s) | Per Pair |
1 + | $171.66 |
- RS Stock No.:
- 275-5602
- Mfr. Part No.:
- MILK ABI21 44
- Brand:
- AIMONT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Specifications
Attribute | Value |
---|---|
Series | MILK ABI21 |
Gender | Men |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Shoe Size US | 11 |
Colour | Grey, White |
Safety Toe Type | Aluminium |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | None |
Penetration Resistant | No |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S2 |
Sole Material | Polyurethane |
Upper Material | Microfibre |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |