AIMONT MILK ABI21 Grey, White Aluminium Toe Capped Men's Safety Boots 5, EU 38 EN ISO 20345:2011, standard 12568:2010

Subtotal (1 pair)*

$184.73

(exc. GST)

$203.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$184.73

*price indicative

RS Stock No.:
275-5596
Mfr. Part No.:
MILK ABI21 38
Brand:
AIMONT
Find similar products by selecting one or more attributes.
Select all

Brand

AIMONT

Series

MILK ABI21

Product Type

Safety Boots

Gender

Men

Size EU

38

Size UK

5

Colour

Grey, White

Safety Toe Type

Aluminium

Resistance Features

Hydrocarbon Resistant, Oil Resistant, Water Resistant

Size US

6

Midsole Material

Basf Dynamic Polyurethane

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Sole Material

Polyurethane

Upper Material

Microfibre

Standards/Approvals

EN ISO 20345:2011, standard 12568:2010

RoHS Status: Exempt

COO (Country of Origin):
TN
The AIMONT Safety shoe is a white sporty urban safety shoe. The upper is lined in technical textiles that are OVER DRY, making it very resistant and breathable. This safety shoe has a padded collar with compact and flexible foam for extra comfort and better ankle and Achilles tendon protection. This safety shoe has an adjustable closure system with Velcro strap and water resistant microfiber upper.

Slip resistant

Soft foot bed

Washable in soap and water

200 J aluminium safety toe cap

Stab resistant structural insole

Vamp lining in non woven fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy