Texas Instruments SN74HC74PWR Dual D Type Flip Flop IC, 14-Pin TSSOP
- RS Stock No.:
- 662-8231
- Mfr. Part No.:
- SN74HC74PWR
- Brand:
- Texas Instruments
90 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.454
(exc. GST)
$0.499
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $0.454 | $4.54 |
500 - 990 | $0.45 | $4.50 |
1000 + | $0.435 | $4.35 |
*price indicative
- RS Stock No.:
- 662-8231
- Mfr. Part No.:
- SN74HC74PWR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74HC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Logic Function | D Type |
Input Type | Single Ended |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Set/Reset | Yes |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 175 ns @ 2 V |
Dimensions | 5 x 4.4 x 1.15mm |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +85 °C |
Length | 5mm |
Width | 4.4mm |
Height | 1.15mm |
Related links
- Texas Instruments SN74HC74PWR Dual D Type Flip Flop IC, 14-Pin TSSOP
- Texas Instruments SN74LV74APWR Dual D Type Flip Flop IC, 14-Pin TSSOP
- Texas Instruments SN74LVC74APW Dual D Type Flip Flop IC, 14-Pin TSSOP
- Texas Instruments CD4013BPWR Dual D Type Flip Flop IC, 14-Pin TSSOP
- Texas Instruments SN74AC74PWR Dual D Type Flip Flop IC, 14-Pin TSSOP
- Texas Instruments SN74LS74AN Dual D Type Flip Flop IC, 14-Pin PDIP
- Texas Instruments CD74HCT74E Dual D Type Flip Flop IC, 14-Pin PDIP
- Texas Instruments SN74AHC74D Dual D Type Flip Flop IC, 14-Pin SOIC