Cofra CORBY UK S3 CI SRC Black Composite Toe Capped Safety Boots 9, EU 43 EN ISO 20345:2011

Subtotal (1 pair)*

$186.82

(exc. GST)

$205.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$186.82

*price indicative

RS Stock No.:
270-8243
Mfr. Part No.:
12670-000.W42
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Series

CORBY UK S3 CI SRC

Product Type

Safety Boots

Size EU

43

Size UK

9

Colour

Black

Safety Toe Type

Composite

Size US

10

Resistance Features

Abrasion Resistant, Water Repellent, Slip Resistant, Penetration Resistant, Hydrocarbon Resistant, Cold Insulation, Anti-Static, Anti-Shock

Midsole Material

Comfortable and Anti-Shock, Low Density, Multi-Layers Highly Tensile Fabric, Non-Metallic Anti-Perforation Textile Plate, Polyurethane

Additional Safety Features

Anti-Shock, Anti-Static, Anti-Torsion Support, Metal Free, Perfumed Sole, Slip Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Water Repellent Full Grain Leather

Slip Resistance Rating

Tubular Socket

Sole Material

Outsole, Anti-Static Polyurethane/Thermoplastic Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
TN
The Cofra Corby boots are water repellent full grain leather ankle boot with 100 percent polyamide fabric lining. It has anti torsion support made of polycarbonate and fibreglass conveniently placed between heel and sole, which provides support and protection of the plantar arch, thus preventing harmful bendings and or unwilled torsion.

•Slipping resistant

•Perfumed sole

•Anti perforation midsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy