Goliath SDR10CSI Black Steel Toe Capped Safety Boots 12, EU 47 EN ISO 20345:2011 S3, HI CI HRO SRC

Subtotal (1 pair)*

$167.69

(exc. GST)

$184.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$167.69

*price indicative

RS Stock No.:
270-7436
Mfr. Part No.:
SDR10CSI-12
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Series

SDR10CSI

Product Type

Safety Boots

Size EU

47

Size UK

12

Colour

Black

Closure Type

6 Eyelet Lace Up

Safety Toe Type

Steel

Additional Safety Features

Abrasion Resistant, Cushioned Bellows Tongue, Deep Cushioned Collar, Ridged Bump Cap, Steel Midsole Protection Resistant, Washable

Size US

13

Resistance Features

Abrasion Resistant, Impact Resistant

Midsole Material

Rubber

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011 S3, HI CI HRO SRC

Upper Material

Full Grain Cow Leather

Sole Material

Rubber

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TR
The Goliath Ankle Length Boot with Black Leather is a Safety Footwear has everything you need to withstand heavy industrial applications, including high quality full grain leather, durable DDR sole technology resisting 300° heat, heavy duty bump cap, a steel toecap and protective midsole. Ideal for the petro-chemical industries due to the full midsole and outsole rubber sole system.

•Moisture wicking & abrasion resistant textile lining

•Open cell removable and washable PU insoles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy