Cofra CORBY UK S3 CI SRC Black Composite Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011

Subtotal (1 pair)*

$177.93

(exc. GST)

$195.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$177.93

*price indicative

RS Stock No.:
270-9019
Mfr. Part No.:
12670-000.W41
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Product Type

Safety Boots

Series

CORBY UK S3 CI SRC

Size EU

42

Size UK

8

Colour

Black

Safety Toe Type

Composite

Resistance Features

Hydrocarbon Resistant, Penetration Resistant, Cold Insulation, Anti-Static, Anti-Shock, Abrasion Resistant, Slip Resistant

Midsole Material

Polyurethane, Low Density, Comfortable and Anti-Shock, Anti Perforation Midsole

Size US

9

Additional Safety Features

Polyurethane Toe Cap Protection, Perfumed Sole, Metal Free, Anti-Torsion Support

Safety Rating EN ISO 20345

Yes

Upper Material

Water Repellent Full Grain Leather

Standards/Approvals

EN ISO 20345:2011

Sole Material

Outsole, Anti-Static Polyurethane/Thermoplastic Polyurethane

Slip Resistance Rating

SRA

RoHS Status: Exempt

COO (Country of Origin):
TN
The Cofra Corby boots are water repellent full grain leather ankle boot with 100 percent polyamide fabric lining. It has anti torsion support made of polycarbonate and fibreglass conveniently placed between heel and sole, which provides support and protection of the plantar arch, thus preventing harmful bendings and or unwilled torsion.

•Slipping resistant

•Perfumed sole

•Anti perforation midsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy