Cofra Power Black Steel Toe Capped Safety Boots 9, EU 43 EN ISO 20345:2011, EN ISO 17249:2013
- RS Stock No.:
- 270-9059
- Mfr. Part No.:
- 21501-000.W42
- Brand:
- Cofra
Subtotal (1 pair)*
$361.51
(exc. GST)
$397.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 December 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $361.51 |
*price indicative
- RS Stock No.:
- 270-9059
- Mfr. Part No.:
- 21501-000.W42
- Brand:
- Cofra
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Series | Power | |
| Product Type | Safety Boots | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Size US | 10 | |
| Midsole Material | Multi-Layers Highly Tensile Fabric | |
| Additional Safety Features | Cut Resistant | |
| Resistance Features | Water Repellent, Slip Resistant, Hydrocarbon Resistant, Heat Resistant, Cut Protection, Anti-Static, Anti-Shock, Anti-Perforation, Abrasion Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011, EN ISO 17249:2013 | |
| Upper Material | Water Repellent Full Grain Leather | |
| Sole Material | Nitrile Rubber (NBR) | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Series Power | ||
Product Type Safety Boots | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Size US 10 | ||
Midsole Material Multi-Layers Highly Tensile Fabric | ||
Additional Safety Features Cut Resistant | ||
Resistance Features Water Repellent, Slip Resistant, Hydrocarbon Resistant, Heat Resistant, Cut Protection, Anti-Static, Anti-Shock, Anti-Perforation, Abrasion Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011, EN ISO 17249:2013 | ||
Upper Material Water Repellent Full Grain Leather | ||
Sole Material Nitrile Rubber (NBR) | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Related links
- Cofra Power Black Steel Toe Capped Safety Boots 8 EN ISO 20345:2011
- Cofra Power Black Steel Toe Capped Safety Boots 7 EN ISO 17249:2013
- Cofra STRONG Black Steel Toe Capped Safety Boots 9 EN ISO 20345:2011
- Cofra Power Black Steel Toe Capped Safety Boots 10 EN ISO 20345:2011
- Cofra Power Black Steel Toe Capped Safety Boots 11 EN ISO 20345:2011
- Cofra STRONG Black Steel Toe Capped Safety Boots 8 EN ISO 17249:2013
- Cofra STRONG Black Steel Toe Capped Safety Boots 10 EN ISO 20345:2011
- Cofra STRONG Black Steel Toe Capped Safety Boots 7 EN ISO 20345:2011
