Goliath F2AR1342 Black Aluminium Toe Capped Safety Boots 5, EU 38 EN ISO 20349
- RS Stock No.:
- 270-7418
- Mfr. Part No.:
- F2AR1342-05
- Brand:
- Goliath
Subtotal (1 pair)*
$261.30
(exc. GST)
$287.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $261.30 |
*price indicative
- RS Stock No.:
- 270-7418
- Mfr. Part No.:
- F2AR1342-05
- Brand:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Product Type | Safety Boots | |
| Series | F2AR1342 | |
| Size EU | 38 | |
| Size UK | 5 | |
| Closure Type | Quick Release | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Size US | 6 | |
| Additional Safety Features | Removable and Washable Pu Insole | |
| Midsole Material | Protective Midsole | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20349 | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Product Type Safety Boots | ||
Series F2AR1342 | ||
Size EU 38 | ||
Size UK 5 | ||
Closure Type Quick Release | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Size US 6 | ||
Additional Safety Features Removable and Washable Pu Insole | ||
Midsole Material Protective Midsole | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20349 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Goliath Foundry and Welding boots with injected dual density rubber soling system features a high compact nitrile rubber outsole and a less dense air injected midlayer for comfort and shock absorption.
•Heat resistant
•High abrasion
•Removable and washable insole PU
- RS Stock No. 2721227
- Mfr. Part No. 769711-09
1 Pair
$401.51
- RS Stock No. 2707421
- Mfr. Part No. F2AR1342-09
1 Pair
$264.14
- RS Stock No. 2707423
- Mfr. Part No. F2AR1342-11
1 Pair
$269.14
- RS Stock No. 0315443
- Mfr. Part No. HM2006WSI-SIZE5
1 Pair
$293.96
Related links
- Goliath F2AR1342 Black Aluminium Toe Capped Safety Boots 9, EU 43 EN ISO 20349
- Goliath F2AR1342 Black Aluminium Toe Capped Safety Boots 8, EU 42 EN ISO 20349
- Goliath F2AR1342 Black Aluminium Toe Capped Safety Boots 11, EU 46 EN ISO 20349
- Goliath F2AR1342 Black Aluminium Toe Capped Safety Boots 10, EU 44 EN ISO 20349
- Goliath F2AR1342 Black Aluminium Toe Capped Safety Boots 12, EU 47 EN ISO 20349
- Goliath F2AR1342 Black Aluminium Toe Capped Safety Boots 6, EU 39 EN ISO 20349
- Goliath F2AR1342 Black Aluminium Toe Capped Unisex Safety Boots 45, EU 45 EN ISO 20349:2017
- Goliath F2AR1342 Black Aluminium Toe Capped Unisex Safety Boots 13 EN ISO 20349:2017












