SKF NU 1012 ML 60 mm ID Cylindrical Roller Bearing, 95 mm OD

Get a bulk buy discount

Add 13 more to save $152.49

View bulk pricing options

Subtotal (1 unit)*

$597.03

(exc. GST)

$656.73

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 12$597.03-
13 - 24$585.30$152.49
25 +$569.44$689.75

*price indicative

RS Stock No.:
195-9656
Mfr. Part No.:
NU 1012 ML
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

60mm

Race Width

18mm

Bore Type

Parallel

Cage Material

Machined Metal

Number of Rows

1

Static Load Rating

44kN

Outside Diameter

95mm

Dynamic Load Rating

43kN

End Type

Open

Limiting Speed

13000rpm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

SKF Cylindrical Roller Bearing, 60mm Inside Diameter, 95mm Outside Diameter - NU 1012 ML


This cylindrical roller bearing is designed for high durability and performance in industrial applications. With an inside diameter of 60mm and an outside diameter of 95mm, this bearing is suited for both dynamic and static loads. Its robust construction features a metal cage and is engineered for high speeds, making it ideal for demanding environments.

Features & Benefits


• Static load rating of 44kN ensures safe operational limits

• Metal cage enhances durability and reliability over time

• Open design allows for easy lubrication and cooling

• Fatigue limit load of 5.3kN increases equipment longevity

Applications


• Used with high-speed machinery in automation systems

• Ideal for in electronics manufacturing environments

• Suited for rotating parts in electrical machinery

• Utilised in mechanical systems requiring reliable rolling elements

What are the maximum load capacities for this bearing?


The static load capacity is rated at 44kN, while the dynamic load capacity is 43kN, making it suitable for various mechanical applications without compromising reliability.

How does the metal cage benefit the performance of the bearing?


The metal cage reinforces the structure, providing better stability and support for the rollers, which reduces wear and extends operational life in heavy-duty conditions.

What speeds can this bearing operate safely?


This bearing can operate at reference speeds up to 8,000 r/min and has a limiting speed of 13,000 r/min, making it suitable for applications that require high rotational speeds.

What maintenance considerations should be taken with this type of bearing?


Regular lubrication is crucial for maintaining performance and preventing premature wear, especially in high-speed applications where heat generation can affect bearing longevity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy