Arduino Nicla Sense ME
- RS Stock No.:
- 235-8478
- Distrelec Article No.:
- 302-62-255
- Mfr. Part No.:
- ABX00050
- Brand:
- Arduino
Bulk discount available
Subtotal (1 unit)*
$106.91
(exc. GST)
$117.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 08 December 2025
- Plus 50 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $106.91 |
| 10 - 24 | $103.95 |
| 25 + | $101.13 |
*price indicative
- RS Stock No.:
- 235-8478
- Distrelec Article No.:
- 302-62-255
- Mfr. Part No.:
- ABX00050
- Brand:
- Arduino
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arduino | |
| Product Name | Nicla Sense ME | |
| Kit Classification | Development Board | |
| Processor Part Number | nRF52832 | |
| Revision | 2 | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Product Name Nicla Sense ME | ||
Kit Classification Development Board | ||
Processor Part Number nRF52832 | ||
Revision 2 | ||
- COO (Country of Origin):
- IT
Description
Arduino Nicla Sense ME is a tiny low-power consumption board with a powerful processor and features. It features robust hardware, including industrial-grade Bosch sensors with embedded AI. The Arduino Nicla includes four state-of-the-art sensors from Bosch Sensortec, such as the BHI260AP motion sensor system with integrated AI, BMM150 magnetometer, BMP390 pressure sensor, BME688 4-in-1 gas sensor with AI and integrated high-linearity, as well as high-accuracy pressure, humidity and temperature sensors.
Key Features
- BHI260AP motion sensor system with integrated AI
- BMM150 magnetometer
- BMP390 pressure sensor
- BME688 4-in-1 gas sensor with AI and integrated high-linearity and high-accuracy pressure, humidity, and temperature sensors.
- 64 MHz Arm® Cortex M4 (nRF52832) microcontroller
- Bluetooth® 4.2 connectivity
- Powered by a Micro USB (USB-B), Pin Header, 3.7V Li-po battery with Integrated battery charger.
- 512KB Flash / 64KB RAM, 2MB SPI Flash for storage, 2MB QSPI dedicated for BHI260AP.
Key Benefits
- Ideal for multiple applications such as predictive maintenance, robotics, accelerated medical recovery, logistics & supply chain, gas detection, detection of toxic substances, air quality, monitoring of environmental conditions, home automation, etc.
- Features high-quality sensors from Bosch Sensortecan such as an accelerometer, gyroscope, geomagnetic, gas, pressure, temperature & humidity sensors.
- Its designed to analyze motion and the surrounding environment easily.
- Tiny size, low-power consumption, yet full with amazing features and robust hardware.
- The perfect board that will add sensing capabilities to existing projects
- When battery-powered, it becomes a complete standalone board.
- Powerful processor, capable of hosting intelligence on the Edge.
- Bluetooth Low Energy (BLE) connectivity maximizes compatibility with professional and consumer equipment.
- 24/7 always-on sensor data processing at ultra-low power consumption.
