Goliath F2AR1342 Black Aluminium Toe Capped Safety Boots 9, EU 43 EN ISO 20349

Subtotal (1 pair)*

$264.14

(exc. GST)

$290.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$264.14

*price indicative

RS Stock No.:
270-7421
Mfr. Part No.:
F2AR1342-09
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Product Type

Safety Boots

Series

F2AR1342

Size EU

43

Size UK

9

Closure Type

Quick Release

Colour

Black

Safety Toe Type

Aluminium

Additional Safety Features

Removable and Washable Pu Insole

Size US

10

Midsole Material

Protective Midsole

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20349

RoHS Status: Exempt

COO (Country of Origin):
TR
The Goliath Foundry and Welding boots with injected dual density rubber soling system features a high compact nitrile rubber outsole and a less dense air injected midlayer for comfort and shock absorption.

•Heat resistant

•High abrasion

•Removable and washable insole PU

1 Pair
$275.05
1 Pair
$261.96
1 Pair
$264.14
1 Pair
$283.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy