Goliath F2AR1342 Black Aluminium Toe Capped Safety Boots 12, EU 47 EN ISO 20349

Subtotal (1 pair)*

$262.79

(exc. GST)

$289.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$262.79

*price indicative

RS Stock No.:
270-7424
Mfr. Part No.:
F2AR1342-12
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Product Type

Safety Boots

Series

F2AR1342

Size EU

47

Size UK

12

Colour

Black

Closure Type

Quick Release

Safety Toe Type

Aluminium

Size US

13

Additional Safety Features

Removable and Washable Pu Insole

Midsole Material

Protective Midsole

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20349

RoHS Status: Exempt

COO (Country of Origin):
DE
The Goliath Foundry and Welding boots with injected dual density rubber soling system features a high compact nitrile rubber outsole and a less dense air injected midlayer for comfort and shock absorption.

•Heat resistant

•High abrasion

•Removable and washable insole PU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy