Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 7, EU 41 Standard AS 2210.3:2019, ASTM F2413-18
- RS Stock No.:
- 269-9226
- Mfr. Part No.:
- 8071070
- Brand:
- Blundstone
Subtotal (1 unit)*
$267.75
(exc. GST)
$294.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.75 |
*price indicative
- RS Stock No.:
- 269-9226
- Mfr. Part No.:
- 8071070
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Product Type | Safety Boots | |
| Series | 8071 | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Closure Type | Lace, Zip | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Slip Resistant, Airflow Footbed, Anti-Static, Water Resistant | |
| Size US | 8 | |
| Resistance Features | Heat Resistant, Oil Resistant, Water Resistant | |
| Upper Material | Water Resistant Leather | |
| Standards/Approvals | Standard AS 2210.3:2019, ASTM F2413-18 | |
| Sole Material | Thermoplastic Polyurethane | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Product Type Safety Boots | ||
Series 8071 | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Closure Type Lace, Zip | ||
Colour Black | ||
Safety Toe Type Steel | ||
Additional Safety Features Slip Resistant, Airflow Footbed, Anti-Static, Water Resistant | ||
Size US 8 | ||
Resistance Features Heat Resistant, Oil Resistant, Water Resistant | ||
Upper Material Water Resistant Leather | ||
Standards/Approvals Standard AS 2210.3:2019, ASTM F2413-18 | ||
Sole Material Thermoplastic Polyurethane | ||
- COO (Country of Origin):
- VN
The Blundstone Safety boot is a 7 size black water resistant leather upper safety boot with 150 mm height. This boot is a versatile, durable and ideal for those needing anti static safety. The GripTek Heavy Duty TPU sole ensures optimum grip and stability. While the Air cell foot bed provides additional cushioning and moisture reduction. This boots laces are manufactured from recycled PET. This boot has durable heavy duty zip with industrial grade zip fastener.
Streamlined TPU toe guard
Including lace locking device
High abrasion and heat resistant
Reduced the risk of trips slips and falls
Certified to meet anti static requirements
Related links
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 6 ASTM F2413-18
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 8.5 ASTM F2413-18 including
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 4 ASTM F2413-18, SD (Clause 5.7)
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 8 ASTM F2413-18 including SD
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 9 ASTM F2413-18 including SD
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 3 ASTM F2413-18, SD (Clause 5.7)
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 7.5 Standard AS 2210.3:2019
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 13 Standard AS 2210.3:2019
