- RS Stock No.:
- 269-9227
- Mfr. Part No.:
- 8071075
- Brand:
- Blundstone
Stocked by manufacturer – available for delivery 17/07/2024
Price (ex. GST) Each
$249.78
(exc. GST)
$274.76
(inc. GST)
Units | Per unit |
---|---|
1 + | $249.78 |
- RS Stock No.:
- 269-9227
- Mfr. Part No.:
- 8071075
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Blundstone Safety boot is a 7.5 size black water resistant leather upper safety boot with 150 mm height. This boot is a versatile, durable and ideal for those needing anti static safety. The GripTek Heavy Duty TPU sole ensures optimum grip and stability. While the Air cell foot bed provides additional cushioning and moisture reduction. This boots laces are manufactured from recycled PET. This boot has durable heavy duty zip with industrial grade zip fastener.
Streamlined TPU toe guard
Including lace locking device
High abrasion and heat resistant
Reduced the risk of trips slips and falls
Certified to meet anti static requirements
Including lace locking device
High abrasion and heat resistant
Reduced the risk of trips slips and falls
Certified to meet anti static requirements
Specifications
Attribute | Value |
---|---|
Series | 8071 |
Gender | Unisex |
Shoe Size EU | 41 |
Shoe Size UK | 7.5 |
Shoe Size US | 8.5 |
Colour | Black |
Safety Toe Type | Steel |
ESD Safe | No |
Related links
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot, UK 7.5, EU 41.5
- Blundstone 9061 Black Steel Toe Capped Unisex Safety Boot, UK 7.5, EU 41.5
- Blundstone 9011 Black Steel Toe Capped Unisex Safety Boot, UK 7.5, EU 41.5
- Blundstone 8066 Brown Steel Toe Capped Unisex Safety Boot, UK 7.5, EU 41.5
- Blundstone 9000 Wheat Steel Toe Capped Unisex Safety Boot, UK 7.5, EU 41.5
- Blundstone 9010 Wheat Steel Toe Capped Unisex Safety Boot, UK 7.5, EU 41.5
- Blundstone 9063 Wheat Steel Toe Capped Unisex Safety Boot, UK 7.5, EU 41.5
- Blundstone 9060 Wheat Steel Toe Capped Unisex Safety Boot, UK 7.5, EU 41.5