Blundstone 8071 Black Steel Toe Capped Unisex Safety Boot, UK 9.5, EU 43
- RS Stock No.:
- 269-9231
- Mfr. Part No.:
- 8071095
- Brand:
- Blundstone
Subtotal (1 unit)*
$331.56
(exc. GST)
$364.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $331.56 |
*price indicative
- RS Stock No.:
- 269-9231
- Mfr. Part No.:
- 8071095
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Series | 8071 | |
| Gender | Unisex | |
| Shoe Size EU | 43 | |
| Shoe Size UK | 9.5 | |
| Shoe Size US | 10.5 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Series 8071 | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9.5 | ||
Shoe Size US 10.5 | ||
Colour Black | ||
Safety Toe Type Steel | ||
ESD Safe No | ||
- COO (Country of Origin):
- VN
The Blundstone Safety boot is a 9.5 size black water resistant leather upper safety boot with 150 mm height. This boot is a versatile, durable and ideal for those needing anti static safety. The GripTek Heavy Duty TPU sole ensures optimum grip and stability. While the Air cell foot bed provides additional cushioning and moisture reduction. This boots laces are manufactured from recycled PET. This boot has durable heavy duty zip with industrial grade zip fastener.
Streamlined TPU toe guard
Including lace locking device
High abrasion and heat resistant
Reduced the risk of trips slips and falls
Certified to meet anti static requirements
Including lace locking device
High abrasion and heat resistant
Reduced the risk of trips slips and falls
Certified to meet anti static requirements
Related links
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boot EU 43
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boot EU 42
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boot EU 47
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boot EU 41
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boot EU 44
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boot EU 46
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boot EU 42
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boot EU 41
