Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 14, EU 49 ASTM F2413-18 (inc. SD), Standard AS 2210.3:2019
- RS Stock No.:
- 269-9239
- Mfr. Part No.:
- 8071140
- Brand:
- Blundstone
Subtotal (1 unit)*
$254.95
(exc. GST)
$280.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.95 |
*price indicative
- RS Stock No.:
- 269-9239
- Mfr. Part No.:
- 8071140
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Product Type | Safety Boots | |
| Series | 8071 | |
| Gender | Unisex | |
| Size EU | 49 | |
| Size UK | 14 | |
| Colour | Black | |
| Closure Type | Zip Side | |
| Safety Toe Type | Steel | |
| Size US | 15 | |
| Resistance Features | Fuel Oil, Heat Resistant, Water Resistant | |
| Additional Safety Features | Anti-Static, Slip Resistant | |
| Upper Material | Leather | |
| Sole Material | Thermoplastic Polyurethane | |
| Standards/Approvals | ASTM F2413-18 (inc. SD), Standard AS 2210.3:2019 | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Product Type Safety Boots | ||
Series 8071 | ||
Gender Unisex | ||
Size EU 49 | ||
Size UK 14 | ||
Colour Black | ||
Closure Type Zip Side | ||
Safety Toe Type Steel | ||
Size US 15 | ||
Resistance Features Fuel Oil, Heat Resistant, Water Resistant | ||
Additional Safety Features Anti-Static, Slip Resistant | ||
Upper Material Leather | ||
Sole Material Thermoplastic Polyurethane | ||
Standards/Approvals ASTM F2413-18 (inc. SD), Standard AS 2210.3:2019 | ||
- COO (Country of Origin):
- VN
The Blundstone Safety boot is a 14 size black water resistant leather upper safety boot with 150 mm height. This boot is a versatile, durable and ideal for those needing anti static safety. The GripTek Heavy Duty TPU sole ensures optimum grip and stability. While the Air cell foot bed provides additional cushioning and moisture reduction. This boots laces are manufactured from recycled PET. This boot has durable heavy duty zip with industrial grade zip fastener.
Streamlined TPU toe guard
Including lace locking device
High abrasion and heat resistant
Reduced the risk of trips slips and falls
Certified to meet anti static requirements
Related links
- Blundstone 9001 Black Steel Toe Capped Unisex Safety Boots 14 Standard AS 2210.3:2019
- Blundstone 9090 Wheat Steel Toe Capped Unisex Safety Boots 14 AS 2210.3:2019
- Blundstone 8060 Wheat Steel Toe Capped Unisex Safety Boots 14 Standard AS 2210.3:2019
- Blundstone 981 Black Steel Toe Capped Men's Safety Boots 14 ASTM F2413 - 18 including EH
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 10.5 AS 2210.3:2019
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 7 ASTM F2413-18
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 6 ASTM F2413-18
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 7.5 Standard AS 2210.3:2019
