Blundstone 310 Black Steel Toe Capped Unisex Safety Boot, UK 6, EU 39
- RS Stock No.:
- 204-7150
- Mfr. Part No.:
- 310060
- Brand:
- Blundstone
Subtotal (1 pair)*
$156.91
(exc. GST)
$172.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $156.91 |
*price indicative
- RS Stock No.:
- 204-7150
- Mfr. Part No.:
- 310060
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Series | 310 | |
| Gender | Unisex | |
| Shoe Size EU | 39 | |
| Shoe Size UK | 6 | |
| Shoe Size US | 7 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Series 310 | ||
Gender Unisex | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Colour Black | ||
Safety Toe Type Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Blundstone executive style with a steel toe cap, the #783 features a zip side and pull tabs for easy on, easy off convenience. A boot that will take you from the boardroom to the warehouse in comfort and style.Please refer to the size guide document before selecting your size.
Black leather upper with zip side and sleek design for corporate style
XRD® Technology in the heel strike zone of the midsole for supreme impact absorption
PU footbed is also anti-bacterial, breathable and washable.
A TPU outsole that is oil, acid and organic fat resistant
Outsole is also heat resistant to 140°C
XRD® Technology in the heel strike zone of the midsole for supreme impact absorption
PU footbed is also anti-bacterial, breathable and washable.
A TPU outsole that is oil, acid and organic fat resistant
Outsole is also heat resistant to 140°C
Related links
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 41
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 45
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 37
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 44
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 42
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 46
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 43
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 35
