Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 13, EU 48 AS/NZS 2210.3.2009- Classification I, ASTM F 2413-17
- RS Stock No.:
- 204-7144
- Mfr. Part No.:
- 310130
- Brand:
- Blundstone
Subtotal (1 pair)*
$105.95
(exc. GST)
$116.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $105.95 |
*price indicative
- RS Stock No.:
- 204-7144
- Mfr. Part No.:
- 310130
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Product Type | Safety Boots | |
| Series | 310 | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Electrical Hazard Resistance | |
| Resistance Features | Heat Resistant | |
| Size US | 14 | |
| Standards/Approvals | AS/NZS 2210.3.2009- Classification I, ASTM F 2413-17 including electrical shock resistance (Clause 5.5) | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Product Type Safety Boots | ||
Series 310 | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Steel | ||
Additional Safety Features Electrical Hazard Resistance | ||
Resistance Features Heat Resistant | ||
Size US 14 | ||
Standards/Approvals AS/NZS 2210.3.2009- Classification I, ASTM F 2413-17 including electrical shock resistance (Clause 5.5) | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Blundstone #780 is a corporate safety shoe that's at home in the office and on work sites. Fully lined and lightweight with a sleek design, theyre perfect for whatever your day brings.Please refer to the size guide document before selecting your size.
Black premium leather upper
XRD® Technology in the heel strike zone of the midsole for supreme impact absorption
PU footbed is also anti-bacterial, breathable and washable
TPU outsole that is oil, acid and organic fat resistant
Outsole is also heat resistant to 140°C
- RS Stock No. 2418644
- Mfr. Part No. MK0FORCEZHHF130
1 Pair
$264.82
- RS Stock No. 2418310
- Mfr. Part No. MKOCTANEZBBF140
1 Pair
$330.08
- RS Stock No. 2418330
- Mfr. Part No. MKTERRPRZBBF060
1 Pair
$335.05
- RS Stock No. 2418265
- Mfr. Part No. MK0TRADIEBBF090
1 Pair
$121.63
Related links
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 4 ASTM F
- Blundstone 318 Wheat Steel Toe Capped Men's Safety Boots 9 ASTM F 2413-17
- Blundstone 318 Wheat Steel Toe Capped Men's Safety Boots 9.5 ASTM F 2413-17
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 10 Standard ASTM F 2413-17
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 12 Standard ASTM F 2413-17
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 3 Standard AS/NZS 2210.3.2009-
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 11, EU 46 Standard ASTM F 2413-17 including electrical shock
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 7.5, EU 41 Standard ASTM F 2413-17 including electrical shock












