- RS Stock No.:
- 204-7158
- Mfr. Part No.:
- 310095
- Brand:
- Blundstone
4 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) 1 Pair
$121.73
(exc. GST)
$133.90
(inc. GST)
Pair(s) | Per Pair |
1 + | $121.73 |
- RS Stock No.:
- 204-7158
- Mfr. Part No.:
- 310095
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Blundstone executive style with a steel toe cap, the #783 features a zip side and pull tabs for easy on, easy off convenience. A boot that will take you from the boardroom to the warehouse in comfort and style.Please refer to the size guide document before selecting your size.
Black leather upper with zip side and sleek design for corporate style
XRD® Technology in the heel strike zone of the midsole for supreme impact absorption
PU footbed is also anti-bacterial, breathable and washable.
A TPU outsole that is oil, acid and organic fat resistant
Outsole is also heat resistant to 140°C
XRD® Technology in the heel strike zone of the midsole for supreme impact absorption
PU footbed is also anti-bacterial, breathable and washable.
A TPU outsole that is oil, acid and organic fat resistant
Outsole is also heat resistant to 140°C
Specifications
Attribute | Value |
---|---|
Series | 310 |
Gender | Unisex |
Shoe Size EU | 43.5 |
Shoe Size UK | 9.5 |
Shoe Size US | 10.5 |
Colour | Black |
Safety Toe Type | Steel |
Related links
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 48
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 45
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 44
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 46
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 42
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 41
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 41.5
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 42.5