Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 7.5, EU 41 Standard ASTM F 2413-17 including electrical shock
- RS Stock No.:
- 204-7154
- Mfr. Part No.:
- 310075
- Brand:
- Blundstone
Subtotal (1 pair)*
$111.25
(exc. GST)
$122.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $111.25 |
*price indicative
- RS Stock No.:
- 204-7154
- Mfr. Part No.:
- 310075
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Series | 310 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7.5 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | Impact Resistant, Electrical Hazard Resistance | |
| Resistance Features | Electrical Hazard | |
| Size US | 8.5 | |
| Standards/Approvals | Standard ASTM F 2413-17 including electrical shock resistance (Clause 5.5), Standard AS/NZS 2210.3.2009- Classification I | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Series 310 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7.5 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Midsole Material Polyurethane | ||
Additional Safety Features Impact Resistant, Electrical Hazard Resistance | ||
Resistance Features Electrical Hazard | ||
Size US 8.5 | ||
Standards/Approvals Standard ASTM F 2413-17 including electrical shock resistance (Clause 5.5), Standard AS/NZS 2210.3.2009- Classification I | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Blundstone executive style with a steel toe cap, the #783 features a zip side and pull tabs for easy on, easy off convenience. A boot that will take you from the boardroom to the warehouse in comfort and style.Please refer to the size guide document before selecting your size.
Black leather upper with zip side and sleek design for corporate style
XRD® Technology in the heel strike zone of the midsole for supreme impact absorption
PU footbed is also anti-bacterial, breathable and washable.
A TPU outsole that is oil, acid and organic fat resistant
Outsole is also heat resistant to 140°C
Related links
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 11, EU 46 Standard ASTM F 2413-17 including electrical shock
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 9, EU 43 Standard ASTM F 2413-17 including electrical shock
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 10.5, EU 45 Standard ASTM F 2413-17 including electrical shock
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 5, EU 38 Standard ASTM F 2413-17 including electrical shock
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 6.5, EU 40 Standard ASTM F 2413-17 including electrical shock
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 10 Standard ASTM F 2413-17
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 12 Standard ASTM F 2413-17
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 3 Standard AS/NZS 2210.3.2009-
