Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 9, EU 43 Standard ASTM F 2413-17 including electrical shock
- RS Stock No.:
- 204-7157
- Mfr. Part No.:
- 310090
- Brand:
- Blundstone
Subtotal (1 pair)*
$111.25
(exc. GST)
$122.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship
Pair(s) | Per Pair |
|---|---|
| 1 + | $111.25 |
*price indicative
- RS Stock No.:
- 204-7157
- Mfr. Part No.:
- 310090
- Brand:
- Blundstone
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Product Type | Safety Boots | |
| Series | 310 | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Closure Type | Zip Side | |
| Safety Toe Type | Steel | |
| Resistance Features | Heat Resistant, Electric Resistant | |
| Midsole Material | Porous Polyurethane Foam | |
| Size US | 10 | |
| Additional Safety Features | Ergonomically Engineered Toe Spring for Reduced Wearer Fatigue, Electrical Hazard Protection | |
| Upper Material | Leather | |
| Standards/Approvals | Standard ASTM F 2413-17 including electrical shock resistance (Clause 5.5), Standard AS/NZS 2210.3.2009- Classificaation I | |
| Sole Material | Thermoplastic Polyurethane with Rubber Inserts | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Product Type Safety Boots | ||
Series 310 | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Closure Type Zip Side | ||
Safety Toe Type Steel | ||
Resistance Features Heat Resistant, Electric Resistant | ||
Midsole Material Porous Polyurethane Foam | ||
Size US 10 | ||
Additional Safety Features Ergonomically Engineered Toe Spring for Reduced Wearer Fatigue, Electrical Hazard Protection | ||
Upper Material Leather | ||
Standards/Approvals Standard ASTM F 2413-17 including electrical shock resistance (Clause 5.5), Standard AS/NZS 2210.3.2009- Classificaation I | ||
Sole Material Thermoplastic Polyurethane with Rubber Inserts | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2047151
- Mfr. Part No. 310065
- RS Stock No. 2047141
- Mfr. Part No. 310110
- RS Stock No. 2047148
- Mfr. Part No. 310050
- RS Stock No. 2047140
- Mfr. Part No. 310105
Related links
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 11, EU 46 Standard ASTM F 2413-17 including electrical shock
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 7.5, EU 41 Standard ASTM F 2413-17 including electrical shock
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 10.5, EU 45 Standard ASTM F 2413-17 including electrical shock
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 5, EU 38 Standard ASTM F 2413-17 including electrical shock
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 6.5, EU 40 Standard ASTM F 2413-17 including electrical shock
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 10 Standard ASTM F 2413-17
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 12 Standard ASTM F 2413-17
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 3 Standard AS/NZS 2210.3.2009-












