Blundstone 310 Black Steel Toe Capped Unisex Safety Boot, UK 10.5, EU 45
- RS Stock No.:
- 204-7140
- Mfr. Part No.:
- 310105
- Brand:
- Blundstone
Subtotal (1 pair)*
$156.91
(exc. GST)
$172.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $156.91 |
*price indicative
- RS Stock No.:
- 204-7140
- Mfr. Part No.:
- 310105
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Series | 310 | |
| Gender | Unisex | |
| Shoe Size EU | 45 | |
| Shoe Size UK | 10.5 | |
| Shoe Size US | 11.5 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Series 310 | ||
Gender Unisex | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Shoe Size US 11.5 | ||
Colour Black | ||
Safety Toe Type Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Blundstone #780 is a corporate safety shoe that's at home in the office and on work sites. Fully lined and lightweight with a sleek design, theyre perfect for whatever your day brings.Please refer to the size guide document before selecting your size.
Black premium leather upper
XRD® Technology in the heel strike zone of the midsole for supreme impact absorption
PU footbed is also anti-bacterial, breathable and washable
TPU outsole that is oil, acid and organic fat resistant
Outsole is also heat resistant to 140°C
XRD® Technology in the heel strike zone of the midsole for supreme impact absorption
PU footbed is also anti-bacterial, breathable and washable
TPU outsole that is oil, acid and organic fat resistant
Outsole is also heat resistant to 140°C
Related links
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 41
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 35
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 42
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 44
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 37
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 43
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 43
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 46
