North S3 BALLAST BACK TO SRC Black Steel Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345:2011

Subtotal (1 pair)*

$349.39

(exc. GST)

$384.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$349.39

*price indicative

RS Stock No.:
142-350
Mfr. Part No.:
6245564-36/7
Brand:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Series

S3 BALLAST BACK TO SRC

Product Type

Safety Boots

Gender

Unisex

Size EU

36

Size UK

3

Colour

Black

Safety Toe Type

Steel

Resistance Features

Water Resistant, Slip Resistant, Oil Resistant, Anti-Static, Anti-Slip

Additional Safety Features

HRO

Midsole Material

Non-Metallic

Size US

4

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

Sole Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety Safety boots feature a water repellent oiled leather upper combined with reflective textile facing for enhanced visibility and durability. The antibacterial lining, infused with silver ions, ensures optimal hygiene and comfort during wear. Designed for performance, the boots come with a dual-density polyurethane sole for superior cushioning and support, along with TPU inserts for added protection and stability. Ideal for various work environments, these boots provide both safety and comfort throughout the day.

Coolmax lining with silver ions

Quick drying and antibacterial

Quilted upper

Ensures comfort

Extra protection for extreme environments

CI SRC Certifications : EN ISO 20345

1 Pair
$349.39
1 Pair
$349.39
1 Pair
$349.39
1 Pair
$349.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy