Honeywell Safety Breather Mid Black ESD Safe Composite Toe Capped Unisex Safety Boots, UK 3.5, EU 36

Subtotal (1 pair)*

$219.99

(exc. GST)

$241.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$219.99

*price indicative

RS Stock No.:
276-0876
Mfr. Part No.:
6551626-36/7
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

Breather Mid

Gender

Unisex

Shoe Size EU

36

Shoe Size UK

3.5

Shoe Size US

4.5

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

Yes

Safety Rating EN ISO 20345

S3 SRC

Upper Material

Textile, TPU

Midsole Type

Composite

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety safety shoes has modern design to provide superior protection, comfort and fit, ensuring an easy and natural flexing motion. The uniquely designed, soft heel inserts provide excellent shock absorption, reducing fatigue and relieving the stress on joints. The patented Flex Fit lacing system respects individual foot anatomy and needs for movement while securing ankle stability and a strong tide. You can quickly notice when your shoes wear off with their unique indicators. Patented soft heel insert, Patented Flex Fit lacing system. Standards: EN 61340-5-1:2016 - ESD marking (electrical resistance), EN ISO 20345:2011 S3 SRC ESD.

Durable textile fabric upper
TPU coat
Durable and breathable lining
Wear off indicators

Related links