North S3 BALLAST BACK TO SRC Black Steel Toe Capped Unisex Safety Boots 2, EU 35 EN ISO 20345:2011
- RS Stock No.:
- 142-349
- Mfr. Part No.:
- 6245564-35/7
- Brand:
- North
Subtotal (1 pair)*
$349.39
(exc. GST)
$384.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $349.39 |
*price indicative
- RS Stock No.:
- 142-349
- Mfr. Part No.:
- 6245564-35/7
- Brand:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Series | S3 BALLAST BACK TO SRC | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 2 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Additional Safety Features | HRO | |
| Resistance Features | Anti-Slip, Anti-Static, Oil Resistant, Slip Resistant, Water Resistant | |
| Size US | 3 | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | Polyurethane | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand North | ||
Series S3 BALLAST BACK TO SRC | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 2 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Additional Safety Features HRO | ||
Resistance Features Anti-Slip, Anti-Static, Oil Resistant, Slip Resistant, Water Resistant | ||
Size US 3 | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material Polyurethane | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Honeywell Safety Safety boots feature a water repellent oiled leather upper combined with reflective textile facing for enhanced visibility and durability. The antibacterial lining, infused with silver ions, ensures optimal hygiene and comfort during wear. Designed for performance, the boots come with a dual-density polyurethane sole for superior cushioning and support, along with TPU inserts for added protection and stability. Ideal for various work environments, these boots provide both safety and comfort throughout the day.
Coolmax lining with silver ions
Quick drying and antibacterial
Quilted upper
Ensures comfort
Extra protection for extreme environments
CI SRC Certifications : EN ISO 20345
- RS Stock No. 0142351
- Mfr. Part No. 6245564-37/7
1 Pair
$349.39
- RS Stock No. 0142352
- Mfr. Part No. 6245564-48/7
1 Pair
$349.39
- RS Stock No. 0142350
- Mfr. Part No. 6245564-36/7
1 Pair
$349.39
- RS Stock No. 0142354
- Mfr. Part No. 6245564-49/7
1 Pair
$349.39
Related links
- Honeywell Safety S3 BALLAST BACK TO SRC Black Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- Honeywell Safety S3 BALLAST BACK TO SRC Black Steel Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2011
- Honeywell Safety S3 BALLAST BACK TO SRC Black Steel Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345:2011
- Honeywell Safety S3 BALLAST BACK TO SRC Black Steel Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345:2011
- Honeywell Safety SILVEX EVO Brown Non-Metallic Toe Capped Unisex Safety Boots 3, EU 35 EN ISO 20345:2011
- LEMAITRE SECURITE THOR S3 Black Composite Toe Capped Unisex Safety Boots 2, EU 35 EN ISO 20345:2011
- Honeywell Safety HONEYWELL COCOON EVO SHELL MID Black Non-Metallic Toe Capped Women's Ankle Safety Boots 2, EU 35 EN
- UPower Red Industry Brown Composite Toe Capped Unisex Safety Boots 2, EU 35 EN ISO 20345:2011











