North S3 BALLAST BACK TO SRC Black Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011

Subtotal (1 pair)*

$349.39

(exc. GST)

$384.33

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +$349.39

*price indicative

RS Stock No.:
142-352
Mfr. Part No.:
6245564-48/7
Brand:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Series

S3 BALLAST BACK TO SRC

Product Type

Safety Boots

Gender

Unisex

Size EU

48

Size UK

13

Colour

Black

Safety Toe Type

Steel

Resistance Features

Water Resistant, Anti-Slip, Anti-Static, Oil Resistant, Slip Resistant

Additional Safety Features

HRO

Midsole Material

Non-Metallic

Size US

14

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

Upper Material

Leather

Sole Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety Safety boots feature a water repellent oiled leather upper combined with reflective textile facing for enhanced visibility and durability. The antibacterial lining, infused with silver ions, ensures optimal hygiene and comfort during wear. Designed for performance, the boots come with a dual-density polyurethane sole for superior cushioning and support, along with TPU inserts for added protection and stability. Ideal for various work environments, these boots provide both safety and comfort throughout the day.

Coolmax lining with silver ions

Quick drying and antibacterial

Quilted upper

Ensures comfort

Extra protection for extreme environments

CI SRC Certifications : EN ISO 20345

1 Pair
$349.39
1 Pair
$349.39
1 Pair
$349.39
1 Pair
$410.98

Related links