North S3 BALLAST BACK TO SRC Black Steel Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345:2011
- RS Stock No.:
- 142-354
- Mfr. Part No.:
- 6245564-49/7
- Brand:
- North
Subtotal (1 pair)*
$349.39
(exc. GST)
$384.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $349.39 |
*price indicative
- RS Stock No.:
- 142-354
- Mfr. Part No.:
- 6245564-49/7
- Brand:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Safety Boots | |
| Series | S3 BALLAST BACK TO SRC | |
| Gender | Unisex | |
| Size EU | 49 | |
| Size UK | 14 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Additional Safety Features | HRO | |
| Midsole Material | Non-Metallic | |
| Size US | 15 | |
| Resistance Features | Water Resistant, Slip Resistant, Oil Resistant, Anti-Static, Anti-Slip | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Safety Boots | ||
Series S3 BALLAST BACK TO SRC | ||
Gender Unisex | ||
Size EU 49 | ||
Size UK 14 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Additional Safety Features HRO | ||
Midsole Material Non-Metallic | ||
Size US 15 | ||
Resistance Features Water Resistant, Slip Resistant, Oil Resistant, Anti-Static, Anti-Slip | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Honeywell Safety Safety boots feature a water repellent oiled leather upper combined with reflective textile facing for enhanced visibility and durability. The antibacterial lining, infused with silver ions, ensures optimal hygiene and comfort during wear. Designed for performance, the boots come with a dual-density polyurethane sole for superior cushioning and support, along with TPU inserts for added protection and stability. Ideal for various work environments, these boots provide both safety and comfort throughout the day.
Coolmax lining with silver ions
Quick drying and antibacterial
Quilted upper
Ensures comfort
Extra protection for extreme environments
CI SRC Certifications : EN ISO 20345
- RS Stock No. 0142350
- Mfr. Part No. 6245564-36/7
1 Pair
$349.39
- RS Stock No. 0142352
- Mfr. Part No. 6245564-48/7
1 Pair
$349.39
- RS Stock No. 0142351
- Mfr. Part No. 6245564-37/7
1 Pair
$349.39
- RS Stock No. 2659312
- Mfr. Part No. FW75BKR49
Each
$77.89
Related links
- Honeywell Safety S3 BALLAST BACK TO SRC Black Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- Honeywell Safety S3 BALLAST BACK TO SRC Black Steel Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2011
- Honeywell Safety S3 BALLAST BACK TO SRC Black Steel Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345:2011
- Honeywell Safety S3 BALLAST BACK TO SRC Black Steel Toe Capped Unisex Safety Boots 2, EU 35 EN ISO 20345:2011
- Honeywell Safety SILVEX EVO Brown Non-Metallic Toe Capped Unisex Safety Boots 14
- LEMAITRE SECURITE Mojave S3 Dark Brown Composite Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345:2011
- Honeywell Safety Starter Mid Black Yellow Composite Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345:2011
- LEMAITRE SECURITE ENDURO S3 Brown Composite Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345:2011











