Himalayan 4104 Brown Composite Toe Capped Unisex Safety Boots 6, EU 40 EN ISO 20345:2011

Subtotal (1 pair)*

$427.14

(exc. GST)

$469.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$427.14

*price indicative

RS Stock No.:
133-433
Mfr. Part No.:
4104BR060
Brand:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Boots

Series

4104

Gender

Unisex

Size EU

40

Size UK

6

Colour

Brown

Safety Toe Type

Composite

Midsole Material

Composite

Additional Safety Features

HRO, WR

Resistance Features

Water Resistant, Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant

Size US

7

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Himalayan S3 rated size 6 brown colour safety boot with SRC slip resistance, a temperature-resistant sole up to 300°C. It also features a Gravity II Anti-Fatigue and Anti-Torsion Outsole.

Fully waterproof

Composite toe cap and midsole

Aqua dry lining

1 Pair
$197.72
1 Pair
$158.51
1 Pair
$251.29
1 Pair
$197.72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy