Himalayan 5160 Black Composite Toe Capped Unisex Safety Boots 6, EU 40 EN ISO 20345:2011

Subtotal (1 pair)*

$197.72

(exc. GST)

$217.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$197.72

*price indicative

RS Stock No.:
133-124
Mfr. Part No.:
5160BK060
Brand:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

5160

Product Type

Safety Boots

Gender

Unisex

Size EU

40

Size UK

6

Colour

Black

Safety Toe Type

Composite

Additional Safety Features

HRO, WR

Midsole Material

Composite

Resistance Features

Slip Resistant, Water Resistant, Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant

Size US

7

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan safety shoes has fully waterproof metal free toe cap and midsole.

High comfort insole

Himalayan HyGrip PU sole unit

Ladder grip

1 Pair
$251.29
1 Pair
$151.32
1 Pair
$246.41
1 Pair
$197.72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy