Himalayan 4104 Brown Composite Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011

Subtotal (1 pair)*

$427.14

(exc. GST)

$469.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$427.14

*price indicative

RS Stock No.:
133-436
Mfr. Part No.:
4104BR080
Brand:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Boots

Series

4104

Gender

Unisex

Size EU

42

Size UK

8

Colour

Brown

Safety Toe Type

Composite

Resistance Features

Oil Resistant, Water Resistant, Slip Resistant, Penetration Resistant, Anti-Static

Size US

9

Midsole Material

Composite

Additional Safety Features

WR, HRO

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
The Himalayan S3 rated size 8 brown colour safety boot with SRC slip resistance, a temperature-resistant sole up to 300°C. It also features a Gravity II Anti-Fatigue and Anti-Torsion Outsole.

Fully waterproof

Composite toe cap and midsole

Aqua dry lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy