Schneider Electric Modicon X80 Series Safety Module
- RS Stock No.:
- 288-7166
- Mfr. Part No.:
- BMXFTA3022
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$389.01
(exc. GST)
$427.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $389.01 |
*price indicative
- RS Stock No.:
- 288-7166
- Mfr. Part No.:
- BMXFTA3022
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Safety Module | |
| Series | Modicon X80 | |
| Length | 3m | |
| Standards/Approvals | REACH, CHINA RoHS, RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Safety Module | ||
Series Modicon X80 | ||
Length 3m | ||
Standards/Approvals REACH, CHINA RoHS, RoHS, EU RoHS | ||
- COO (Country of Origin):
- TN
The Schneider Electric Cord set with a 20 way terminal SUB-D 25 for X80 is a reliable accessory for the Modicon X80 range of products. With a 3m cable length, it offers great flexibility and convenience for various applications.
Designed with a 3m cable length for optimal reach and flexibility
Weighs only 0.5kg for lightweight and easy handling
Compliant with EU RoHS Directive for environmental sustainability
Related links
- Schneider Electric Modicon X80 Series Safety Module
- Schneider Electric Modicon X80 Series Safety Module, 24V
- Schneider Electric Modicon X80 Series Safety Module, 48V dc
- Schneider Electric Modicon X80 Series Safety Module 4 Safety Outputs, 24V
- Schneider Electric Modicon X80 Series PLC Expansion Module, 120V
- Schneider Electric Modicon X80 Series PLC Expansion Module, 48V
- Schneider Electric Modicon X80 Series PLC Expansion Module, 24V
- Schneider Electric Modicon X80 Series PLC Expansion Module
