Schneider Electric BMXN Series Safety Module, 24V

Subtotal (1 unit)*

$2,660.00

(exc. GST)

$2,926.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,660.00

*price indicative

RS Stock No.:
288-7173
Distrelec Article No.:
303-08-209
Mfr. Part No.:
BMXNRP0201
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

BMXN

Product Type

Safety Module

Supply Voltage

24V

Length

100mm

Depth

86mm

Standards/Approvals

CSA, EN/IEC 61010-2-201, RoHS, UL 61010-2-201, EN/IEC 61131-2

Width

32mm

IP Rating

IP20

COO (Country of Origin):
FR
The Schneider Electric Fibber optic repeater is designed to convert optical signals for reliable communication. It offers hot swap functionality and features two RJ45 ports and two fibber optic ports for seamless connectivity. With a compact design and a range of product certifications, this repeater is a versatile solution for various applications.

Single mode optic fibber type for enhanced performance

Equipped with 2 RJ45 ports and 2 fibber optic ports for flexible connectivity

Provides hot swap functionality for convenient use

Offers a wide operating distance of 0 to 15000 m for extended reach

Meets various standards and certifications for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy