Schneider Electric BMXF Series Safety Module
- RS Stock No.:
- 288-7165
- Mfr. Part No.:
- BMXFTA152
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$389.50
(exc. GST)
$428.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $389.50 |
*price indicative
- RS Stock No.:
- 288-7165
- Mfr. Part No.:
- BMXFTA152
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Safety Module | |
| Series | BMXF | |
| Standards/Approvals | RoHS, CHINA RoHS, REACH, EU RoHS | |
| Length | 1.5m | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Safety Module | ||
Series BMXF | ||
Standards/Approvals RoHS, CHINA RoHS, REACH, EU RoHS | ||
Length 1.5m | ||
- COO (Country of Origin):
- TN
The Schneider Electric Cord set is designed for use with the Modicon X80 range of products. It features a 1.5m cable length and a connector SUB-D 25 for the sub-base side. With a net weight of 0.32 kg, this cord set is perfect for various applications in industrial settings.
Removable terminal block with 20 ways for module side
Net weight of 0.32 kg for easy handling
Compliant with EU RoHS Directive for sustainability
Related links
- Schneider Electric Modicon X80 Series Safety Module
- Schneider Electric Modicon X80 Series Safety Module, 24V
- Schneider Electric Modicon X80 Series Safety Module, 48V dc
- Schneider Electric Modicon X80 Series Safety Module 4 Safety Outputs, 24V
- Schneider Electric Modicon X80 Series PLC Expansion Module, 120V
- Schneider Electric Modicon X80 Series PLC Expansion Module, 48V
- Schneider Electric Modicon X80 Series PLC Expansion Module, 24V
- Schneider Electric Modicon X80 Series PLC Expansion Module
