Schneider Electric BMXF Series Safety Module
- RS Stock No.:
- 288-7163
- Mfr. Part No.:
- BMXFCW301
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$209.00
(exc. GST)
$229.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.00 |
*price indicative
- RS Stock No.:
- 288-7163
- Mfr. Part No.:
- BMXFCW301
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Safety Module | |
| Series | BMXF | |
| Length | 3m | |
| Standards/Approvals | CHINA RoHS, REACH, RoHS, DIN47100, EU RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Safety Module | ||
Series BMXF | ||
Length 3m | ||
Standards/Approvals CHINA RoHS, REACH, RoHS, DIN47100, EU RoHS, WEEE | ||
- COO (Country of Origin):
- TN
The Schneider Electric Cord set offering a 3m long preformed cord set with flying leads. This cord set with 40 way terminal connectors ensures easy electrical connections for your I/O modules, with color-coded leads conforming to DIN 47100 standards.
One end flying leads for convenient installation
Color coded flying leads for easy identification
Compliant with EU RoHS and China RoHS
Mercury and toxic heavy metal free for eco friendly operation
Related links
- Schneider Electric Modicon X80 Series Safety Module
- Schneider Electric Modicon X80 Series Safety Module, 24V
- Schneider Electric Modicon X80 Series Safety Module, 48V dc
- Schneider Electric Modicon X80 Series Safety Module 4 Safety Outputs, 24V
- Schneider Electric Modicon X80 Series PLC Expansion Module, 120V
- Schneider Electric Modicon X80 Series PLC Expansion Module, 48V
- Schneider Electric Modicon X80 Series PLC Expansion Module, 24V
- Schneider Electric Modicon X80 Series PLC Expansion Module
