ABB Tina 10C v2 Series Safety Controller, 24V dc
- RS Stock No.:
- 253-2083
- Mfr. Part No.:
- 2TLA020054R1610
- Brand:
- ABB
Subtotal (1 unit)*
$500.22
(exc. GST)
$550.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $500.22 |
*price indicative
- RS Stock No.:
- 253-2083
- Mfr. Part No.:
- 2TLA020054R1610
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | Tina 10C v2 | |
| Product Type | Safety Controller | |
| Supply Voltage | 24V dc | |
| Standards/Approvals | RoHS | |
| Width | 14mm | |
| Depth | 35mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series Tina 10C v2 | ||
Product Type Safety Controller | ||
Supply Voltage 24V dc | ||
Standards/Approvals RoHS | ||
Width 14mm | ||
Depth 35mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The ABB has adaptation of ABB optical safety devices with OSSD outputs to the DYNlink solution with possibility to power the transmitter. Tina 10C has one M12-5 male connector towards the DYNlink loop, one M12-8 female connector towards the OSSD device and one M12-5 female connector for the supply of the transmitter.
Product net height 35 mm
Product net width 77 mm
Product net weight 0.038 kg
Related links
- ABB Tina 10A v2 Series Safety Controller
- ABB Tina 10B v2 Series Safety Controller
- ABB Tina Series Safety Controller, 24V dc
- ABB S46 v2 Series Safety Controller 16 Safety Outputs, 24V dc
- ABB Tina 2A Series Safety Controller Adapter 24V dc
- ABB Tina 12A Series Safety Controller
- ABB Tina 11A Series Safety Controller
- SICK MOC3ZA Series Safety Controller, 24V dc