SICK FX3 Series Safety Controller, 24V dc

Subtotal (1 unit)*

$844.14

(exc. GST)

$928.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$844.14

*price indicative

RS Stock No.:
285-9502
Mfr. Part No.:
FX3-CPU130002
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Safety Controller

Series

FX3

Supply Voltage

24V dc

Length

96.5mm

Width

22.5mm

Depth

120.8mm

IP Rating

IP20

COO (Country of Origin):
HU

Overview


The Flexi Soft safety controller can be programmed via software. Thanks to the modular hardware platform, Flexi Soft provides a tailored and efficient solution for a whole host of safety applications. A wide range of modules are available: main modules, g

Functions to enable safe controller networking, safe series connection, or safe drive monitoring reduce costs and boost productivity. A whole host of additional functions means that Flexi Soft is able to bridge the gap to system solutions from SICK.

At a glance


Safety controller with modular hardware platform

Configuration saved in the system plug

Safe controller networking with Flexi Line

Safe series connection with Flexi Loop

Safe drive monitoring

Safe analogue value monitoring

Flexi Soft Designer license-free

Your Benefit


Modular adaptation to the particular requirement means optimum scalability and therefore cost savings

Intuitive configuration software featuring comprehensive functions for straightforward engineering

Rapid verification of the safety application: The conf

Applications


Machines requiring average to complex safety logic, e.g., presses and laser cutting systems

Machines with a large number of doors and flaps that require protective measures, as well as with decentralized safety paths, such as packaging machines

Modular ma

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy