Siemens Digital I/O Module SIMATIC S7-1200 G2 Digital Input 28.8V
- RS Stock No.:
- 827-070
- Mfr. Part No.:
- 6ES7226-6ME50-0XB0
- Brand:
- Siemens
N
Subtotal (1 unit)*
$331.62
(exc. GST)
$364.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $331.62 |
*price indicative
- RS Stock No.:
- 827-070
- Mfr. Part No.:
- 6ES7226-6ME50-0XB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital I/O Module | |
| Input Type | Digital Input | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RCM | |
| Width | 30mm | |
| Depth | 100mm | |
| Series | SIMATIC S7-1200 G2 | |
| Length | 125mm | |
| For Use With | SIMATIC S7-1200 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital I/O Module | ||
Input Type Digital Input | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 28.8V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RCM | ||
Width 30mm | ||
Depth 100mm | ||
Series SIMATIC S7-1200 G2 | ||
Length 125mm | ||
For Use With SIMATIC S7-1200 | ||
- COO (Country of Origin):
- CN
The SIEMENS digital I/O module provides Advanced functionality for industrial automation, ensuring reliable and fail-safe operations in safety applications, all while maintaining high-performance standards.
Supports a supply voltage of 24 V DC with a permissible range of 20.4 to 28.8 V
Delivers up to 2 A output current per channel, ensuring ample power for various load requirements
Designed with features like short-circuit protection and overload protection for enhanced durability and safety
Facilitates reliable diagnostic functions including LED indicators for input and output statuses
