Bernstein AG SCX Series Safety Controller, 24V dc
- RS Stock No.:
- 646-150
- Mfr. Part No.:
- 6075774216
- Brand:
- Bernstein AG
Subtotal (1 unit)*
$1,351.24
(exc. GST)
$1,486.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,351.24 |
*price indicative
- RS Stock No.:
- 646-150
- Mfr. Part No.:
- 6075774216
- Brand:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Safety Controller | |
| Series | SCX | |
| Supply Voltage | 24V dc | |
| Width | 25mm | |
| Standards/Approvals | EN 60204-1, WEEE, EN ISO 12100, IEC 61508, IEC 62046, IEC 60947-5-5, ISO13850, ISO 14119, IEC 60947-5-1, IEC6206, IEC 60947-1, cULus, IEC 61496, EN 574, ISO 13857, IEC 60529, ISO 13855, EN ISO 13849-1 | |
| Length | 129mm | |
| Depth | 110mm | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Safety Controller | ||
Series SCX | ||
Supply Voltage 24V dc | ||
Width 25mm | ||
Standards/Approvals EN 60204-1, WEEE, EN ISO 12100, IEC 61508, IEC 62046, IEC 60947-5-5, ISO13850, ISO 14119, IEC 60947-5-1, IEC6206, IEC 60947-1, cULus, IEC 61496, EN 574, ISO 13857, IEC 60529, ISO 13855, EN ISO 13849-1 | ||
Length 129mm | ||
Depth 110mm | ||
- COO (Country of Origin):
- US
The Bernstein AG EtherCAT communication gateway is designed for efficient and reliable industrial networking under a wide range of environmental conditions. It operates within a temperature range of 0 °C to +55 °C and can be safely stored between –30 °C to +65 °C. With a maximum relative humidity of 90% at +50 °C (non-condensing), it is suitable for operation at altitudes up to 2000 m (6562 ft). The gateway requires a sourcing voltage of 24 V DC ± 20% including ripple and draws 100 mA under no-load conditions, ensuring stable and energy-efficient communication performance.
Protection class IP20 (NEMA 1)
Suitable for use in enclosures rated IP54 (NEMA 3) or higher
Shock resistance of 15 g for 11 ms, half sine wave
Total of 18 shocks as per IEC 61131-2
- RS Stock No. 0646153
- Mfr. Part No. 6075773219
Each
$1,441.33
- RS Stock No. 0646154
- Mfr. Part No. 6075773222
Each
$1,216.14
- RS Stock No. 0646152
- Mfr. Part No. 6075772218
Each
$1,148.58
Related links
- Bernstein AG SCX Series Safety Controller 24V dc
- Bernstein AG SCX Series Safety Controller 2 Safety Outputs, 24V dc
- Bernstein AG SCX Series Safety Controller 24V dc
- Bernstein AG SCX Series Safety Controller 24V dc
- SICK FX3 Series Safety Controller, 24V dc
- ABB Tina Series Safety Controller, 24V dc
- Phoenix Contact PLCnext Control Series Safety Controller, 24V dc
- SICK UE410 Series Safety Controller, 24V dc











