ABB Tina 10A v2 Series Safety Controller

Subtotal (1 unit)*

$447.89

(exc. GST)

$492.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$447.89

*price indicative

RS Stock No.:
253-2080
Mfr. Part No.:
2TLA020054R1210
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Controller

Series

Tina 10A v2

Depth

35mm

Standards/Approvals

RoHS

Length

77mm

Width

14mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The ABB 10 A v2 DYNlink adapter has one M12-5 male connector towards the DYNlink loop and one M12-8 female connector towards the OSSD device.

Adaptation of ABB optical safety devices with OSSD outputs to the DYNlink solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy