ABB Tina 12A Series Safety Controller, 24V dc
- RS Stock No.:
- 225-6158
- Mfr. Part No.:
- 2TLA020054R1800 TINA 12A
- Brand:
- ABB
Subtotal (1 unit)*
$272.18
(exc. GST)
$299.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $272.18 |
*price indicative
- RS Stock No.:
- 225-6158
- Mfr. Part No.:
- 2TLA020054R1800 TINA 12A
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Controller | |
| Series | Tina 12A | |
| Mount Type | Surface | |
| Supply Voltage | 24V dc | |
| Contact Current | 5A | |
| Number of I/Os | 2 | |
| Contact Voltage | 24V | |
| Length | 14mm | |
| Width | 77mm | |
| Standards/Approvals | CE, CSA, TUV, RoHS | |
| Terminal Type | Block | |
| Depth | 14mm | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Controller | ||
Series Tina 12A | ||
Mount Type Surface | ||
Supply Voltage 24V dc | ||
Contact Current 5A | ||
Number of I/Os 2 | ||
Contact Voltage 24V | ||
Length 14mm | ||
Width 77mm | ||
Standards/Approvals CE, CSA, TUV, RoHS | ||
Terminal Type Block | ||
Depth 14mm | ||
IP Rating IP67 | ||
ABB Tina 12A Series Safety Controller, 24V Supply Voltage, IP67 - 2TLA020054R1800 TINA 12A
This safety controller provides compact, surface-mounted protection for machine safety circuits in industrial environments. Designed for low-voltage control systems, it offers waterproof performance and a straightforward Terminal Interface suitable for integration where space and environmental sealing are important.
Features and Benefits:
• 24V DC supply enables compatibility with standard control networks
• Two IOs with 5A contact current support Basic safety circuits
• Block Terminal type simplifies wiring and maintenance
• Surface mount form factor allows installation without DIN rail
• IP67 enclosure rating protects against dust and water ingress
• Approved to CE CSA TUV RoHS standards for regulatory acceptance
• Two IOs with 5A contact current support Basic safety circuits
• Block Terminal type simplifies wiring and maintenance
• Surface mount form factor allows installation without DIN rail
• IP67 enclosure rating protects against dust and water ingress
• Approved to CE CSA TUV RoHS standards for regulatory acceptance
Applications
• Suitable for safeguarding small robotic cells in production lines
• Ideal for emergency-stop circuits on conveyor modules
• Used with access-guard monitoring on packaging machines
• Can be used for safety interlock control in outdoor equipment
• Suitable for retrofit of legacy machinery requiring sealed components
• Ideal for emergency-stop circuits on conveyor modules
• Used with access-guard monitoring on packaging machines
• Can be used for safety interlock control in outdoor equipment
• Suitable for retrofit of legacy machinery requiring sealed components
What supply voltage should I provide for reliable operation?
It operates from a 24V DC supply and is designed to integrate with common control power sources.
How many external connections does it support for safety inputs and outputs?
It exposes two IO channels via a Block Terminal arrangement to connect sensors and actuators.
What environmental conditions can it withstand when mounted externally?
The enclosure meets IP67, permitting temporary submersion and complete dust exclusion for harsh conditions.
Can it be mounted where DIN rail is unavailable?
Yes, it is intended for surface mounting to accommodate installations without rail infrastructure.
What contact performance should installers expect for load switching?
Contacts are rated to carry up to 5A at the specified control voltage for common safety devices.
Related links
- ABB Tina 11A Series Safety Controller
- ABB Tina Series Safety Controller, 24V dc
- ABB Tina 10A v2 Series Safety Controller
- ABB Tina 10B v2 Series Safety Controller
- ABB Tina 10C v2 Series Safety Controller, 24V dc
- ABB Tina 2A Series Safety Controller Adapter 24V dc
- ABB IDFIX-R Series Safety Controller Key
- ABB Pluto Series Safety Controller 6 Safety Outputs, 24V