ABB Pluto Series Safety Controller, 16 Safety Inputs, 4 Safety Outputs, 24V

Subtotal (1 unit)*

$2,178.20

(exc. GST)

$2,396.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,178.20

*price indicative

RS Stock No.:
253-1450
Mfr. Part No.:
2TLA020070R4500
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

Pluto

Product Type

Safety Controller

Number of Safety Inputs

16

Number of Safety Outputs

4

Supply Voltage

24V

Number of I/Os

20

Standards/Approvals

RoHS

Width

45mm

Depth

84mm

RoHS Status: Not Applicable

COO (Country of Origin):
SE
The ABB pluto A20 v2 programmable safety controller (safety PLC) comes with pluto safety bus. It has totally 20 I/O: 8 failsafe inputs, 8 non-failsafe outputs/failsafe inputs, 2 individually failsafe relay outputs and 2 individually failsafe transistor outputs. The current monitoring is available on Q16 and Q17.

Protocol type is MODBUS ASCII, pluto safety Bus, statusBus

Rated control supply voltage of 24 VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy