ABB Pluto Series Safety Controller, 4 Safety Inputs, 2 Safety Outputs, 24V dc

Subtotal (1 unit)*

$2,405.06

(exc. GST)

$2,645.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,405.06

*price indicative

RS Stock No.:
253-1458
Mfr. Part No.:
2TLA020070R8500
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Controller

Series

Pluto

Number of Safety Inputs

4

Number of Safety Outputs

2

Safety Category

PLe

Field Bus Communication Type

Modbus, Pluto Safety Bus, ASCII

Supply Voltage

24V dc

Number of I/Os

6

Width

45mm

Standards/Approvals

CE

Depth

84mm

Length

120mm

RoHS Status: Not Applicable

COO (Country of Origin):
SE
The ABB pluto O2 programmable safety controller (safety PLC) output module with pluto safety bus. It has a safety output module. It has totally 6 I/O: 2 failsafe inputs for monitoring, 2 non-failsafe outputs/failsafe inputs and 2 individually failsafe relay outputs (with 3 contacts each).

Protocol type is MODBUS ASCII

Pluto safety bus

StatusBus

Rated control supply voltage of 24 VDC

Coated PCBs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy