ABB Pluto Series Safety Controller, 8 Safety Inputs, 4 Safety Outputs, 24V dc
- RS Stock No.:
- 253-1443
- Mfr. Part No.:
- 2TLA020070R1100
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$3,112.99
(exc. GST)
$3,424.29
(inc. GST)
- RS Stock No.:
- 253-1443
- Mfr. Part No.:
- 2TLA020070R1100
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Controller | |
| Series | Pluto | |
| Number of Safety Inputs | 8 | |
| Number of Safety Outputs | 4 | |
| Safety Category | PLe | |
| Field Bus Communication Type | Pluto Safety Bus | |
| Supply Voltage | 24V dc | |
| Number of I/Os | 12 | |
| Width | 45mm | |
| Depth | 84mm | |
| Standards/Approvals | RoHS | |
| Length | 120mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Controller | ||
Series Pluto | ||
Number of Safety Inputs 8 | ||
Number of Safety Outputs 4 | ||
Safety Category PLe | ||
Field Bus Communication Type Pluto Safety Bus | ||
Supply Voltage 24V dc | ||
Number of I/Os 12 | ||
Width 45mm | ||
Depth 84mm | ||
Standards/Approvals RoHS | ||
Length 120mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
The ABB pluto AS-i v2 programmable safety controller comes with AS-i bus and pluto safety bus. It has totally 12 I/O: 4 failsafe inputs, 4 nonfailsafe outputs/failsafe inputs, 2 individual failsafe relay outputs and 2 individual failsafe transistor outputs.
Protocol type is MODBUS ASCII, pluto safety bus, AS-i, statusbus
Rated control supply voltage of 24 VDC
Related links
- ABB 2TLA Series Safety Controller 4 Safety Outputs, 24V dc
- ABB Pluto Series Safety Controller 4 Safety Outputs, 24V
- ABB Pluto Series Safety Controller 2 Safety Outputs, 24V dc
- Siemens 3RK3 Series Safety Controller 4 Safety Outputs, 24V
- Schneider Electric Preventa Series Safety Controller 4 Safety Outputs, 24V dc
- ABB Pluto Series Safety Controller 6 Safety Outputs, 24V
- ABB Pluto Series Safety Controller 6 Safety Outputs, 24V dc
- ABB 2TLA Series Safety Controller 4 Safety Outputs, 24V dc
