ABB Pluto Series Safety Controller, 36 Safety Inputs, 6 Safety Outputs, 24V dc

Subtotal (1 unit)*

$3,467.80

(exc. GST)

$3,814.58

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3,467.80

*price indicative

RS Stock No.:
253-1444
Mfr. Part No.:
2TLA020070R1400
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

Pluto

Product Type

Safety Controller

Number of Safety Inputs

36

Number of Safety Outputs

6

Safety Category

PLe

Field Bus Communication Type

ASCII, Pluto Safety Bus, Modbus

Supply Voltage

24V dc

Number of I/Os

42

Depth

84mm

Width

90mm

Length

120mm

Standards/Approvals

RoHS

RoHS Status: Not Applicable

COO (Country of Origin):
SE
The ABB Pluto B42 AS-i programmable safety controller (safety PLC) with AS-i bus and pluto safety bus. It has totally 42 I/O: 20 failsafe inputs, 16 non-failsafe outputs/failsafe inputs, 4 individually failsafe relay outputs and 2 individually failsafe transistor outputs.

Protocol type is MODBUS ASCII

Pluto safety bus

AS-I

Statusbus

Rated control supply voltage of 24 VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy