Schneider Electric XPSMC Series Safety Controller, 16 Safety Inputs, 8 Safety Outputs, 24V
- RS Stock No.:
- 276-2706
- Mfr. Part No.:
- XPSMC16ZC
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,082.91
(exc. GST)
$3,391.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,082.91 |
*price indicative
- RS Stock No.:
- 276-2706
- Mfr. Part No.:
- XPSMC16ZC
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XPSMC | |
| Product Type | Safety Controller | |
| Number of Safety Inputs | 16 | |
| Number of Safety Outputs | 8 | |
| Safety Category | CAT 4 | |
| Field Bus Communication Type | CAN Open, Modbus | |
| Supply Voltage | 24V | |
| Width | 74mm | |
| Depth | 153mm | |
| Standards/Approvals | EN 1760-1/ISO 13856-1, EN/IEC 61496-1, IEC 61508, EN 954-1/EN/ISO 13849-1, EN/IEC 60204-1, EN 574/ISO 13851, EN/IEC 60947-5-1 | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XPSMC | ||
Product Type Safety Controller | ||
Number of Safety Inputs 16 | ||
Number of Safety Outputs 8 | ||
Safety Category CAT 4 | ||
Field Bus Communication Type CAN Open, Modbus | ||
Supply Voltage 24V | ||
Width 74mm | ||
Depth 153mm | ||
Standards/Approvals EN 1760-1/ISO 13856-1, EN/IEC 61496-1, IEC 61508, EN 954-1/EN/ISO 13849-1, EN/IEC 60204-1, EN 574/ISO 13851, EN/IEC 60947-5-1 | ||
IP Rating IP20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Safety controller is operating at 24 V DC, it accommodates 16 inputs and features 32 LEDs for clear and comprehensive signalling. The synchronization time between inputs varies based on the chosen configuration, providing flexibility to adapt to different safety scenarios. With a power consumption of 12 W, it efficiently manages energy resources. The input protection is enhanced with an external fuse rated at 16 A, adding an extra layer of safety. The control circuit voltage is maintained at 28.8 V, contributing to the reliability and stability of the safety controller.
PVC free
Mercury free
RoHS compliant
IP20 degree of protection
Related links
- Schneider Electric Preventa Series Safety Controller 4 Safety Outputs, 24V dc
- Schneider Electric Preventa Series Safety Controller 2 Safety Outputs, 24V dc
- Schneider Electric Preventa Series Safety Controller 4 Safety Outputs, 24V dc
- Schneider Electric Preventa XPS MC Series Safety Controller 10 Safety Outputs, 24 V dc
- Schneider Electric XPSMC Series Safety Controller 8 Safety Outputs, 24V dc
- Schneider Electric Preventa Series Safety Controller 4 Safety Outputs, 24V dc
- Schneider Electric Preventa Series Safety Module 3 Safety Outputs 4 V
- Schneider Electric Preventa Series PLC Expansion Module 4 Safety Outputs, 24V
