Facom 2 m Plastic Folding Ruler Metric

Subtotal (1 unit)*

$25.26

(exc. GST)

$27.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 58 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.26

*price indicative

RS Stock No.:
705-2203
Mfr. Part No.:
DELA.401.00
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Length

2m

Product Type

Folding Ruler

Unit of Measure

Metric

Material

Plastic

Width

16mm

Flexible

No

Folding

Yes

Standards/Approvals

Class III

RoHS Status: Exempt

COO (Country of Origin):
IT

Synthetic folding rule


Folding rule, 2 m long and graduated in mm on both sides.

Snap-locking of segments at 90° or 180°.

Consists of 10 segments.

Fully washable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy