Facom 1 m Brass Folding Ruler Metric
- RS Stock No.:
- 236-0372
- Mfr. Part No.:
- DELA.625.00
- Brand:
- Facom
Subtotal (1 unit)*
$30.33
(exc. GST)
$33.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 37 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.33 |
*price indicative
- RS Stock No.:
- 236-0372
- Mfr. Part No.:
- DELA.625.00
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Length | 1m | |
| Product Type | Folding Ruler | |
| Material | Brass | |
| Width | 15mm | |
| Flexible | No | |
| Folding | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Length 1m | ||
Product Type Folding Ruler | ||
Material Brass | ||
Width 15mm | ||
Flexible No | ||
Folding Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom folding rules deep chemical etching, marking in mm on both sides, brass springs, surface satin-finished.
Duralumin folding measuring tape 1m
Related links
- Facom 2 m Duralumin Folding Ruler Metric
- Facom 2 m Plastic Folding Ruler Metric
- Facom 1 m Stainless Steel Ruler Metric
- Facom 2 m Stainless Steel Ruler Metric
- Facom 300 mm Stainless Steel Ruler Metric
- Facom 1500 mm Stainless Steel Ruler Metric
- Facom 500 mm Stainless Steel Ruler Metric
- Facom 200 mm Stainless Steel Ruler Metric
