CK 2 m Wood Folding Ruler Metric
- RS Stock No.:
- 275-5276
- Distrelec Article No.:
- 300-88-478
- Mfr. Part No.:
- T3514
- Brand:
- CK
Subtotal (1 unit)*
$17.69
(exc. GST)
$19.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 59 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.69 |
*price indicative
- RS Stock No.:
- 275-5276
- Distrelec Article No.:
- 300-88-478
- Mfr. Part No.:
- T3514
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Unit of Measure | Metric | |
| Length | 2m | |
| Product Type | Folding Ruler | |
| Material | Wood | |
| Width | 50mm | |
| Finish | Wood | |
| Folding | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Unit of Measure Metric | ||
Length 2m | ||
Product Type Folding Ruler | ||
Material Wood | ||
Width 50mm | ||
Finish Wood | ||
Folding Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The CK folding wooden rule made of high-quality beech wood and joints riveted, brass coated springs.
High accuracy
Related links
- Bernstein 2 m Beech Wood Folding Ruler
- Stabila 2 m Beech Folding Ruler Metric
- Facom 2 m Duralumin Folding Ruler Metric
- Wiha 2 m Plastic Folding Ruler Metric
- Facom 2 m Plastic Folding Ruler Metric
- Wiha 2 m Fibreglass Reinforced Polyamide Folding Ruler Metric
- RS PRO 2 m Plastic Folding Ruler Metric
- Facom 1 m Brass Folding Ruler Metric
